K31C/C | |
---|---|
DigiKey Part Number | V2044-ND |
Manufacturer | |
Manufacturer Product Number | K31C/C |
Description | PIN INBOARD .042" HOLE PKG/100 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inboard Pins - Tin | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥88.12400 | ¥881.24 |
100 | ¥76.82410 | ¥7,682.41 |
1,000 | ¥60.10382 | ¥60,103.82 |