K30C/M | |
---|---|
DigiKey Part Number | K30C/M-ND |
Manufacturer | |
Manufacturer Product Number | K30C/M |
Description | PIN INBOARD .042" HOLE PKG/1000 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Inboard Pins - Tin | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.53000 | ¥535.53 |