CCA15S/90 | |
---|---|
DigiKey Part Number | CCA15S/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA15S/90 |
Description | CARD RACK ALUM 12X19 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 4U = 7.000" (177.80mm) | |
Card Size Range | 4.250" ~ 6.250" H x 9.600" L (107.95mm ~ 158.75mm x 243.84mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,941.34000 | ¥1,941.34 |
5 | ¥1,906.68600 | ¥9,533.43 |
10 | ¥1,872.01000 | ¥18,720.10 |
25 | ¥1,844.27760 | ¥46,106.94 |