CAC2 | |
---|---|
DigiKey Part Number | CAC2-ND |
Manufacturer | |
Manufacturer Product Number | CAC2 |
Description | COVER CARD RACK 19" W/HRDWR 2PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | EIA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.91000 | ¥393.91 |