8020 | |
---|---|
DigiKey Part Number | V2016-ND |
Manufacturer | |
Manufacturer Product Number | 8020 |
Description | PLUGBOARD HARD METRIC PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.039" (1.00mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.025" (0.64mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.04000 | ¥289.04 |
10 | ¥264.93200 | ¥2,649.32 |
100 | ¥232.81600 | ¥23,281.60 |