8004 | |
---|---|
DigiKey Part Number | V1047-ND |
Manufacturer | |
Manufacturer Product Number | 8004 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square), Ground Plane 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square), Ground Plane | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.63000 | ¥234.63 |
5 | ¥228.08800 | ¥1,140.44 |
10 | ¥215.05500 | ¥2,150.55 |
25 | ¥208.54160 | ¥5,213.54 |
50 | ¥195.50760 | ¥9,775.38 |
100 | ¥188.99140 | ¥18,899.14 |
250 | ¥175.95752 | ¥43,989.38 |
500 | ¥169.44064 | ¥84,720.32 |