8019 | |
---|---|
DigiKey Part Number | V1035-ND |
Manufacturer | |
Manufacturer Product Number | 8019 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Common Bus 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.50000 | ¥177.50 |
10 | ¥162.67700 | ¥1,626.77 |
100 | ¥142.95650 | ¥14,295.65 |