4610 | |
---|---|
DigiKey Part Number | V1111-ND |
Manufacturer | |
Manufacturer Product Number | 4610 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 3 Hole Pad (Single Side) | |
Edge Contacts | 56 @ 0.125" (3.18mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.51000 | ¥270.51 |
5 | ¥262.96000 | ¥1,314.80 |
10 | ¥247.92900 | ¥2,479.29 |
25 | ¥240.41440 | ¥6,010.36 |
50 | ¥225.38760 | ¥11,269.38 |
100 | ¥217.87600 | ¥21,787.60 |
250 | ¥202.84956 | ¥50,712.39 |