4610-3 | |
---|---|
DigiKey Part Number | V1114-ND |
Manufacturer | |
Manufacturer Product Number | 4610-3 |
Description | PLUGBOARD CARD EDGE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Both Sides) | |
Edge Contacts | 56 @ 0.125" (3.18mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.05000 | ¥374.05 |
5 | ¥363.63200 | ¥1,818.16 |
10 | ¥342.84600 | ¥3,428.46 |
25 | ¥332.45880 | ¥8,311.47 |
50 | ¥311.68020 | ¥15,584.01 |
100 | ¥301.29080 | ¥30,129.08 |
250 | ¥280.51228 | ¥70,128.07 |