T60405R6123X221 | |
---|---|
DigiKey Part Number | 2258-T60405R6123X221-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X221 |
Description | CMC 1.58MH 20A 2LN 1.47K OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.58 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.47 kOhms @ 100 kHz 20A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.47 kOhms @ 100 kHz | |
Inductance @ Frequency | 1.58 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 0.957" (24.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥73.75700 | ¥737.57 |
25 | ¥68.41440 | ¥1,710.36 |
50 | ¥66.27720 | ¥3,313.86 |
100 | ¥63.07050 | ¥6,307.05 |
250 | ¥62.00108 | ¥15,500.27 |
500 | ¥59.86318 | ¥29,931.59 |
1,000 | ¥56.86999 | ¥56,869.99 |