BPH 403022R5-400T-G | |
---|---|
DigiKey Part Number | 4816-BPH403022R5-400T-GTR-ND - Tape & Reel (TR) 4816-BPH403022R5-400T-GCT-ND - Cut Tape (CT) 4816-BPH403022R5-400T-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPH 403022R5-400T-G |
Description | 40 OHMS @ 100 MHZ 1 POWER LINE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 20A 0.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 0.7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.165" L x 0.118" W (4.20mm x 3.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.09480 | ¥27.37 |
50 | ¥0.94540 | ¥47.27 |
100 | ¥0.85010 | ¥85.01 |
250 | ¥0.71784 | ¥179.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.64218 | ¥321.09 |
1,000 | ¥0.54782 | ¥547.82 |
2,500 | ¥0.52891 | ¥1,322.28 |
5,000 | ¥0.51002 | ¥2,550.10 |
12,500 | ¥0.47225 | ¥5,903.12 |