T60404N4646X400 | |
---|---|
DigiKey Part Number | 2258-T60404N4646X400-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X400 |
Description | CURRENT SENSOR, 25A, 3 PRI PINS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Closed Loop Unidirectional 9-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 500ns | |
Current - Supply (Max) | 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 9-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.02000 | ¥132.02 |
10 | ¥104.51400 | ¥1,045.14 |
25 | ¥99.01520 | ¥2,475.38 |
100 | ¥85.26300 | ¥8,526.30 |
500 | ¥79.76232 | ¥39,881.16 |
1,000 | ¥75.63660 | ¥75,636.60 |