USBC-USB-03F | |
---|---|
DigiKey Part Number | 5181-USBC-USB-03F-ND |
Manufacturer | |
Manufacturer Product Number | USBC-USB-03F |
Description | CABLE A PLUG TO C PLUG 3' |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥76.53200 | ¥765.32 |
25 | ¥69.15600 | ¥1,728.90 |
50 | ¥64.16620 | ¥3,208.31 |
100 | ¥59.63770 | ¥5,963.77 |
250 | ¥54.29504 | ¥13,573.76 |
500 | ¥50.69456 | ¥25,347.28 |
1,000 | ¥47.43765 | ¥47,437.65 |