USBC-MM-03F | |
---|---|
DigiKey Part Number | 5181-USBC-MM-03F-ND |
Manufacturer | |
Manufacturer Product Number | USBC-MM-03F |
Description | CABLE C PLUG TO C PLUG 3' |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.60000 | ¥192.60 |
10 | ¥148.45800 | ¥1,484.58 |
25 | ¥134.40760 | ¥3,360.19 |
50 | ¥124.91220 | ¥6,245.61 |
100 | ¥116.30420 | ¥11,630.42 |
250 | ¥106.15936 | ¥26,539.84 |
500 | ¥99.32830 | ¥49,664.15 |