DH-21U50004 | |
---|---|
DigiKey Part Number | 2987-DH-21U50004-ND |
Manufacturer | |
Manufacturer Product Number | DH-21U50004 |
Description | USB-C TO USB-C 3.2 GEN2 BRAIDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black, Red | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |
10 | ¥112.54000 | ¥1,125.40 |
25 | ¥108.20840 | ¥2,705.21 |
50 | ¥103.88020 | ¥5,194.01 |
100 | ¥98.10960 | ¥9,810.96 |
250 | ¥89.45304 | ¥22,363.26 |
500 | ¥83.68188 | ¥41,840.94 |
1,000 | ¥76.75650 | ¥76,756.50 |