MC34063ADR | |
---|---|
DigiKey Part Number | 4518-MC34063ADRTR-ND - Tape & Reel (TR) 4518-MC34063ADRCT-ND - Cut Tape (CT) 4518-MC34063ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ADR |
Description | IC REG BUCK ADJ 1.2A 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.83240 | ¥95.81 |
100 | ¥3.06470 | ¥306.47 |
250 | ¥2.84584 | ¥711.46 |
500 | ¥2.40794 | ¥1,203.97 |
1,000 | ¥1.86067 | ¥1,860.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69654 | ¥4,241.35 |
5,000 | ¥1.58707 | ¥7,935.35 |
12,500 | ¥1.47762 | ¥18,470.25 |
25,000 | ¥1.40100 | ¥35,025.00 |