MAX485EAS | |
---|---|
DigiKey Part Number | 4518-MAX485EASTR-ND - Tape & Reel (TR) 4518-MAX485EASCT-ND - Cut Tape (CT) 4518-MAX485EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX485EAS |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.85900 | ¥248.59 |
25 | ¥23.49960 | ¥587.49 |
100 | ¥20.36520 | ¥2,036.52 |
250 | ¥19.32064 | ¥4,830.16 |
500 | ¥17.33648 | ¥8,668.24 |
1,000 | ¥14.62109 | ¥14,621.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.89007 | ¥34,725.17 |
5,000 | ¥13.36788 | ¥66,839.40 |