SARA-G350-02X | |
---|---|
DigiKey Part Number | 672-SARA-G350-02XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SARA-G350-02X |
Description | RF TXRX MOD CELL NAV CAST SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 9.6kbps | |
Power - Output | 32.2dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | 300mA | |
Current - Transmitting | 300mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |