SARA-G310-00S | |
---|---|
DigiKey Part Number | 672-SARA-G310-00STR-ND - Tape & Reel (TR) 672-SARA-G310-00SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SARA-G310-00S |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85.6kbps | |
Power - Output | 32.2dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.35V ~ 4.5V | |
Current - Receiving | 300mA | |
Current - Transmitting | 300mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.57000 | ¥159.57 |
10 | ¥124.68700 | ¥1,246.87 |
25 | ¥114.45360 | ¥2,861.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥94.27680 | ¥23,569.20 |
500 | ¥87.99168 | ¥43,995.84 |
750 | ¥84.84917 | ¥63,636.88 |