NINA-W132-03B | |
---|---|
DigiKey Part Number | 672-NINA-W132-03BTR-ND - Tape & Reel (TR) 672-NINA-W132-03BCT-ND - Cut Tape (CT) 672-NINA-W132-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W132-03B |
Description | RF TXRX MOD WIFI STAMPED METSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Stamped Metal | |
Utilized IC / Part | - | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA ~ 125mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.92218 | ¥33,961.09 |