ATWINC1500-MR210UB1961 | |
---|---|
DigiKey Part Number | ATWINC1500-MR210UB1961-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-MR210UB1961 |
Description | RF TXRX MOD WIFI CHIP + U.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500-MR210UB1961 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | ATWINC1500 | |
Memory Size | 4MB Flash, 128kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 61mA | |
Current - Transmitting | 265mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Firmware Version | 19.6.1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.22000 | ¥83.22 |
25 | ¥75.97720 | ¥1,899.43 |