LISA-U201-03A | |
---|---|
DigiKey Part Number | 672-LISA-U201-03ATR-ND - Tape & Reel (TR) 672-LISA-U201-03ACT-ND - Cut Tape (CT) 672-LISA-U201-03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LISA-U201-03A |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Data Rate | - | |
Power - Output | 35dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 550mA | |
Current - Transmitting | 550mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 76-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.02000 | ¥830.02 |
10 | ¥622.51600 | ¥6,225.16 |
50 | ¥497.13220 | ¥24,856.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥432.35413 | ¥64,853.12 |