TW-MFP-10 | |
---|---|
DigiKey Part Number | 438-1145-ND |
Manufacturer | |
Manufacturer Product Number | TW-MFP-10 |
Description | JUMPER M/F 3.937" 24AWG 10PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 3.94" (100.00mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 3.94" (100.00mm) | |
Wire Gauge | 24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
5 | ¥60.66800 | ¥303.34 |
10 | ¥59.42000 | ¥594.20 |
25 | ¥58.18560 | ¥1,454.64 |
50 | ¥56.94780 | ¥2,847.39 |