TW-FP-20 | |
---|---|
DigiKey Part Number | 438-1143-ND |
Manufacturer | |
Manufacturer Product Number | TW-FP-20 |
Description | JUMPER F/F 7.874" 24AWG 10PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 7.87" (200.00mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 7.87" (200.00mm) | |
Color | Violet | |
Wire Gauge | 24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
5 | ¥63.55800 | ¥317.79 |
10 | ¥62.26100 | ¥622.61 |
25 | ¥60.96400 | ¥1,524.10 |
50 | ¥59.66680 | ¥2,983.34 |