2000-EXTM-LF | |
---|---|
DigiKey Part Number | 438-1055-ND |
Manufacturer | |
Manufacturer Product Number | 2000-EXTM-LF |
Description | CARD EXTENDERS PCI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Card Extenders PCI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCI | |
Size / Dimension | - | |
Contacts | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,992.02000 | ¥3,992.02 |