X4C40K1-30S | |
---|---|
DigiKey Part Number | 4244-X4C40K1-30STR-ND - Tape & Reel (TR) 4244-X4C40K1-30SCT-ND - Cut Tape (CT) 4244-X4C40K1-30SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40K1-30S |
Description | 5G DIRECTIONAL COUPLER 30DB ATTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 3.2GHz ~ 4GHz 30 ± 1.5dB 25W 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.2GHz ~ 4GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | LTE | |
Insertion Loss | 0.075dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.11300 | ¥251.13 |
25 | ¥22.60320 | ¥565.08 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥18.58500 | ¥4,646.25 |
500 | ¥16.67616 | ¥8,338.08 |
1,000 | ¥14.06424 | ¥14,064.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥12.80851 | ¥102,468.08 |