DC0405J5010AHF | |
---|---|
DigiKey Part Number | 4244-DC0405J5010AHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC0405J5010AHF |
Description | DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 400MHz ~ 500MHz 10.5dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 400MHz ~ 500MHz | |
Coupling Factor | 10.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.14dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 35dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.20725 | ¥16,829.00 |
8,000 | ¥3.99689 | ¥31,975.12 |
12,000 | ¥3.83160 | ¥45,979.20 |