X3C35F1-05S | |
---|---|
DigiKey Part Number | 1173-X3C35F1-05STR-ND - Tape & Reel (TR) 1173-X3C35F1-05SCT-ND - Cut Tape (CT) 1173-X3C35F1-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C35F1-05S |
Description | COUPLER HYBRID 3300-3800MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | - | |
Frequency | - | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥31.98200 | ¥319.82 |
25 | ¥28.78520 | ¥719.63 |
100 | ¥26.22630 | ¥2,622.63 |
250 | ¥23.66808 | ¥5,917.02 |
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.83352 | ¥63,334.08 |