X3C35E3-03S | |
---|---|
DigiKey Part Number | 1173-X3C35E3-03STR-ND - Tape & Reel (TR) 1173-X3C35E3-03SCT-ND - Cut Tape (CT) 1173-X3C35E3-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C35E3-03S |
Description | HYBRID COUPLER 90DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, PCS 3.3GHz ~ 3.6GHz 350W 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.3GHz ~ 3.6GHz | |
Coupling Factor | - | |
Applications | DCS, PCS | |
Insertion Loss | 0.15dB | |
Power - Max | 350W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥85.97300 | ¥859.73 |
25 | ¥79.18720 | ¥1,979.68 |
100 | ¥72.39890 | ¥7,239.89 |
250 | ¥67.87404 | ¥16,968.51 |
500 | ¥63.34920 | ¥31,674.60 |
1,000 | ¥60.18173 | ¥60,181.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥56.00177 | ¥112,003.54 |