B0322J5050AHF

DigiKey Part Number
1173-1051-2-ND - Tape & Reel (TR)
1173-1051-1-ND - Cut Tape (CT)
1173-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0322J5050AHF
Description
BALUN 300MHZ-2.2GHZ 50/50 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 300MHz ~ 2.2GHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
300MHz ~ 2.2GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
17°
Insertion Loss (Max)
1.6dB
Return Loss (Min)
12.2dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥15.27900¥152.79
25¥10.22720¥255.68
50¥9.10400¥455.20
100¥8.33910¥833.91
250¥7.48208¥1,870.52
500¥7.32620¥3,663.10
1,000¥5.29980¥5,299.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.94407¥15,776.28
8,000¥3.85833¥30,866.64
Manufacturers Standard Package