OVSPRGBCR4 | |
---|---|
DigiKey Part Number | 365-1393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPRGBCR4 |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.3V Red, 3.4V Green, 3.4V Blue 6-SMD, Flat Leads |
EDA/CAD Models | OVSPRGBCR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 250mA Red, 250mA Green, 250mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 6.00mm W | |
Height (Max) | 1.50mm |