OPB880T51Z | |
---|---|
DigiKey Part Number | 365-1756-ND |
Manufacturer | |
Manufacturer Product Number | OPB880T51Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB880T51Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
100 | ¥43.29670 | ¥4,329.67 |
250 | ¥41.52028 | ¥10,380.07 |
500 | ¥40.02390 | ¥20,011.95 |
1,000 | ¥38.71454 | ¥38,714.54 |