OPB855 | |
---|---|
DigiKey Part Number | 365-1105-ND |
Manufacturer | |
Manufacturer Product Number | OPB855 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.205" (5.21mm) Phototransistor PCB Mount |
EDA/CAD Models | OPB855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.205" (5.21mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
100 | ¥19.82480 | ¥1,982.48 |
250 | ¥19.17024 | ¥4,792.56 |
500 | ¥18.32862 | ¥9,164.31 |
1,000 | ¥17.76754 | ¥17,767.54 |
2,500 | ¥17.41688 | ¥43,542.20 |