OPB705 | |
---|---|
DigiKey Part Number | 365-1678-ND |
Manufacturer | |
Manufacturer Product Number | OPB705 |
Description | SWITCH SLOT OPTIC FLAG TRANS-OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB705 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
100 | ¥23.97340 | ¥2,397.34 |
250 | ¥23.20832 | ¥5,802.08 |
500 | ¥22.44338 | ¥11,221.69 |
1,000 | ¥21.50816 | ¥21,508.16 |
2,500 | ¥21.14678 | ¥52,866.95 |