OPB704 | |
---|---|
DigiKey Part Number | 365-1091-ND |
Manufacturer | |
Manufacturer Product Number | OPB704 |
Description | SENSOR OPTO TRANS 3.8MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.149" (3.8mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB704 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.149" (3.8mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
100 | ¥27.02540 | ¥2,702.54 |
250 | ¥25.90320 | ¥6,475.80 |
500 | ¥25.06158 | ¥12,530.79 |
1,000 | ¥24.03294 | ¥24,032.94 |
2,500 | ¥23.72900 | ¥59,322.50 |