P160KN2-0EC15B1MEG | |
---|---|
DigiKey Part Number | 987-1395-ND |
Manufacturer | |
Manufacturer Product Number | P160KN2-0EC15B1MEG |
Description | POT 1M OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.33440 | ¥208.36 |
40 | ¥8.01475 | ¥320.59 |
80 | ¥7.69463 | ¥615.57 |
230 | ¥7.37348 | ¥1,695.90 |
440 | ¥6.09130 | ¥2,680.17 |
990 | ¥5.77067 | ¥5,712.96 |
4,950 | ¥5.64423 | ¥27,938.94 |