P0915N-EC15BR100K | |
---|---|
DigiKey Part Number | 987-1708-ND |
Manufacturer | |
Manufacturer Product Number | P0915N-EC15BR100K |
Description | POT 100K OHM 1/20W PLASTIC LIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥11.82200 | ¥295.55 |
40 | ¥11.36650 | ¥454.66 |
80 | ¥10.91188 | ¥872.95 |
230 | ¥10.45713 | ¥2,405.14 |
440 | ¥8.63859 | ¥3,800.98 |
1,960 | ¥8.18388 | ¥16,040.40 |
5,880 | ¥8.00456 | ¥47,066.81 |