EN16ABHB11AF23 | |
---|---|
DigiKey Part Number | 987-EN16ABHB11AF23-ND |
Manufacturer | |
Manufacturer Product Number | EN16ABHB11AF23 |
Description | 16 MM ABSOLUTE ENCODER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 12V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
5 | ¥21.37200 | ¥106.86 |
10 | ¥19.96900 | ¥199.69 |
25 | ¥18.30480 | ¥457.62 |
50 | ¥17.07720 | ¥853.86 |
100 | ¥16.07070 | ¥1,607.07 |
250 | ¥14.71324 | ¥3,678.31 |
500 | ¥13.79374 | ¥6,896.87 |
1,000 | ¥12.91794 | ¥12,917.94 |