84WR2KLF | |
---|---|
DigiKey Part Number | 987-1156-ND |
Manufacturer | |
Manufacturer Product Number | 84WR2KLF |
Description | TRIMMER 2K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR2KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.14500 | ¥241.45 |
25 | ¥21.55880 | ¥538.97 |
50 | ¥20.26500 | ¥1,013.25 |
100 | ¥19.83410 | ¥1,983.41 |
250 | ¥18.97188 | ¥4,742.97 |
500 | ¥15.52244 | ¥7,761.22 |
1,000 | ¥13.36655 | ¥13,366.55 |
5,000 | ¥12.07301 | ¥60,365.05 |