3362P-1-253TLF | |
---|---|
DigiKey Part Number | 3362P-1-253TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-253TLF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-253TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.47000 | ¥224.70 |
25 | ¥20.14680 | ¥503.67 |
50 | ¥19.37180 | ¥968.59 |
100 | ¥18.59680 | ¥1,859.68 |
250 | ¥17.82216 | ¥4,455.54 |
500 | ¥14.72264 | ¥7,361.32 |
1,000 | ¥13.94780 | ¥13,947.80 |
5,000 | ¥11.62318 | ¥58,115.90 |