67WR200KLF | |
---|---|
DigiKey Part Number | 987-1615-ND |
Manufacturer | |
Manufacturer Product Number | 67WR200KLF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR200KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.67100 | ¥146.71 |
25 | ¥13.15200 | ¥328.80 |
50 | ¥12.64480 | ¥632.24 |
100 | ¥12.13900 | ¥1,213.90 |
300 | ¥11.63357 | ¥3,490.07 |
500 | ¥9.61040 | ¥4,805.20 |
1,000 | ¥9.10451 | ¥9,104.51 |
5,000 | ¥7.58709 | ¥37,935.45 |