64YR20KLF | |
---|---|
DigiKey Part Number | 987-1777-5-ND |
Manufacturer | |
Manufacturer Product Number | 64YR20KLF |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64YR20KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥21.64100 | ¥216.41 |
25 | ¥19.40160 | ¥485.04 |
50 | ¥18.65600 | ¥932.80 |
100 | ¥17.91050 | ¥1,791.05 |
250 | ¥17.16440 | ¥4,291.10 |
500 | ¥14.17916 | ¥7,089.58 |
1,000 | ¥13.43288 | ¥13,432.88 |
5,000 | ¥11.19407 | ¥55,970.35 |