35WR5KLFTR | |
---|---|
DigiKey Part Number | 987-1813-2-ND - Tape & Reel (TR) 987-1813-1-ND - Cut Tape (CT) 987-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35WR5KLFTR |
Description | TRIMMER 5K OHM 0.1W TOP ADJ |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR5KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Size / Dimension | Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.08840 | ¥102.21 |
50 | ¥3.94720 | ¥197.36 |
100 | ¥3.66490 | ¥366.49 |
250 | ¥3.59460 | ¥898.65 |
500 | ¥3.31266 | ¥1,656.33 |
1,000 | ¥2.81925 | ¥2,819.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.60781 | ¥5,215.62 |
6,000 | ¥2.32588 | ¥13,955.28 |
10,000 | ¥2.18492 | ¥21,849.20 |