35WR100KLFTR | |
---|---|
DigiKey Part Number | 35WR100KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35WR100KLFTR |
Description | TRIMMER 100K OHM 0.1W TOP ADJ |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR100KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Size / Dimension | Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.18492 | ¥43,698.40 |