22AR1KLFTR | |
---|---|
DigiKey Part Number | 987-1005-2-ND - Tape & Reel (TR) 987-1005-1-ND - Cut Tape (CT) 987-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR1KLFTR |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR1KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.67600 | ¥126.76 |
25 | ¥11.36560 | ¥284.14 |
50 | ¥10.92880 | ¥546.44 |
100 | ¥10.49210 | ¥1,049.21 |
250 | ¥10.05504 | ¥2,513.76 |
500 | ¥8.30636 | ¥4,153.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.86910 | ¥7,869.10 |
2,000 | ¥7.69669 | ¥15,393.38 |