TA1285A | |
---|---|
DigiKey Part Number | 4606-TA1285ATR-ND - Tape & Reel (TR) 4606-TA1285ACT-ND - Cut Tape (CT) 4606-TA1285ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1285A |
Description | SAW FILTER, SM3030-6PAD, 862.000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 862MHz Frequency Cellular RF SAW Filter (Surface Acoustic Wave) 2dB 16MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 862MHz | |
Bandwidth | 16MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cellular | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥13.37200 | ¥334.30 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥11.81560 | ¥1,181.56 |
250 | ¥11.50488 | ¥2,876.22 |
500 | ¥9.95028 | ¥4,975.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.15032 | ¥9,150.32 |
2,000 | ¥8.60470 | ¥17,209.40 |
3,000 | ¥8.30050 | ¥24,901.50 |
5,000 | ¥7.93208 | ¥39,660.40 |
7,000 | ¥7.69817 | ¥53,887.19 |
10,000 | ¥7.69669 | ¥76,966.90 |