TA1102A | |
---|---|
DigiKey Part Number | 4606-TA1102ATR-ND - Tape & Reel (TR) 4606-TA1102ACT-ND - Cut Tape (CT) 4606-TA1102ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1102A |
Description | SAW FILTER, SM2016-4PAD, 915.000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥10.15400 | ¥253.85 |
50 | ¥9.91760 | ¥495.88 |
100 | ¥8.97220 | ¥897.22 |
250 | ¥8.73652 | ¥2,184.13 |
500 | ¥7.55588 | ¥3,777.94 |
1,000 | ¥7.08364 | ¥7,083.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.75945 | ¥13,518.90 |
4,000 | ¥6.35619 | ¥25,424.76 |
6,000 | ¥6.13130 | ¥36,787.80 |
10,000 | ¥5.85899 | ¥58,589.90 |
14,000 | ¥5.84459 | ¥81,824.26 |