TA0801B | |
---|---|
DigiKey Part Number | 4606-TA0801BTR-ND - Tape & Reel (TR) 4606-TA0801BCT-ND - Cut Tape (CT) 4606-TA0801BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0801B |
Description | SAW FILTER, SM3030-6PAD, 866.500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866.5MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥18.20200 | ¥455.05 |
50 | ¥17.11840 | ¥855.92 |
100 | ¥16.10130 | ¥1,610.13 |
250 | ¥14.84672 | ¥3,711.68 |
500 | ¥13.96240 | ¥6,981.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.13013 | ¥13,130.13 |
2,000 | ¥12.34657 | ¥24,693.14 |
3,000 | ¥11.90954 | ¥35,728.62 |
5,000 | ¥11.54462 | ¥57,723.10 |