U330-10M-1 | |
---|---|
DigiKey Part Number | 95-U330-10M-1-ND |
Manufacturer | |
Manufacturer Product Number | U330-10M-1 |
Description | USB ACTIVE EXTENSION REPEATER CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Female With A Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Female With A Male | |
Length | 32.81' (10.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Repeater |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥716.55000 | ¥716.55 |
10 | ¥657.54000 | ¥6,575.40 |
25 | ¥632.24680 | ¥15,806.17 |
50 | ¥611.17240 | ¥30,558.62 |
100 | ¥577.45220 | ¥57,745.22 |