U324-06N-BK | |
---|---|
DigiKey Part Number | TL2291-ND |
Manufacturer | |
Manufacturer Product Number | U324-06N-BK |
Description | CABLE A RCPT TO A PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 0.50' (152.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥63.62600 | ¥636.26 |
25 | ¥59.93800 | ¥1,498.45 |
50 | ¥58.40120 | ¥2,920.06 |
100 | ¥56.86440 | ¥5,686.44 |
250 | ¥50.71688 | ¥12,679.22 |
500 | ¥47.64314 | ¥23,821.57 |
1,000 | ¥42.11039 | ¥42,110.39 |